Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-LCWCQARPMUNQ5L7N
Manufacturer Part #:

LCW CQAR.PC-MUNQ-5L7N-1

Manufacturer:

Description: High Power LEDs - White White 4000K
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 128, Mouser Online Catalog
PDF Page 128, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Illumination Color: Neutral White
Color Temperature: 4000 K
Luminous Flux/Radiant Flux: 259 lm
Color Rendering Index - CRI: 70
Luminous Intensity: -
Viewing Angle: 120 deg
Forward Current: 700 mA
Forward Voltage: 3.05 V
Mounting Style: SMD/SMT
Series: OSLON Square
Packaging: Reel
Features: -
Height: 1.88 mm
Length: 3 mm
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 600
Width: 3 mm
Part # Aliases: Q65111A2740
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
937 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.30
  10: $2.77
  25: $2.49
  100: $2.21
  250: $1.93
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 600
To purchase full reel, order in multiples of 600:
  600: $1.66
  1,200: $1.47
  2,400: $1.41
  4,800: $1.35
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ST-LINK/V2
Programmers - Processor Based STM8S STM32 Programr ...
STMicroelectronics
1: $21.25
RN171-I/RM
WiFi / 802.11 Modules WiFly GSX 802.11b/g Mod, Ind ...
Microchip Technology
1: $31.50
DEBUGADPTR1-USB
Sockets & Adapters USB Debug Adapter FORC8051FXXXM ...
Silicon Labs
1: $35.00
MSP430F5437AIPNR
16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi ...
Texas Instruments
1: $9.67
GRM55DR73A104KW01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 ...
Murata Electronics
1: $1.40
25AA512-I/SN
EEPROM 512k 64Kx8 1.8V SER EE IND
Microchip Technology
1: $2.04
87831-1420
Headers & Wire Housings HDR SHROUDED 14P vertical ...
Molex
1: $1.73
FT800Q-R
Video ICs Graphic Controller EVE IC
FTDI
1: $6.10
FDN5630
MOSFET SSOT-3 N-CH 60V
Fairchild Semiconductor
1: $0.54
FOD3180
High Speed Optocouplers MOSFET 2A OUT Gate Drvr Op ...
Fairchild Semiconductor
1: $2.48
AD7683ARMZ
Analog to Digital Converters - ADC 100 kSPS 16-BIT
Analog Devices
1: $11.52
ADUM1201ARZ-RL7
Digital Isolators Digital Dual-CH
Analog Devices
1: $2.77
MCP3202-CI/SN
Analog to Digital Converters - ADC 12-bit SPI Dual ...
Microchip Technology
1: $2.66
MCP4822-E/MS
Digital to Analog Converters - DAC Dual 12-bit DAC
Microchip Technology
1: $3.16
250R080ZR
Resettable Fuses - PPTC PTC POLYFUSE TELECOM 60V/2 ...
Littelfuse
1: $0.87
M41T0M6F
Real Time Clock Serial 64 (8X8)
STMicroelectronics
1: $1.84
TPS63031DSKT
Voltage Regulators - Switching Regulators Hi Eff S ...
Texas Instruments
1: $3.13
LP2985-18DBVR
LDO Voltage Regulators 1.8V 150mA low dro
Texas Instruments
1: $0.60
TXB0106PWR
Translation - Voltage Levels 8B Bidir Voltage- Lev ...
Texas Instruments
1: $2.01
LCW CQAR.PC-MUNQ-5J7K-1
High Power LEDs - White White 4500K
OSRAM Opto Semiconductors
1: $3.30

146259450 160319106 101980053 151682008 141444002 176550995 176730048 117386661 186280652 192788299 188182341 121159121