|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-LCWCQARPMUNQ5J7K
Manufacturer Part #:

LCW CQAR.PC-MUNQ-5J7K-1

Manufacturer:

Description:
High Power LEDs - White White 4500K
Mouser Online Catalog Page 2,975, Mouser Online Catalog
PDF Page 2,975, PDF Catalog Page
LCW CQAR.PC-MUNQ-5J7K-1 Datasheet LCW CQAR.PC-MUNQ-5J7K-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Color Temperature: 4500 K
Luminous Flux/Radiant Flux: 259 lm
Color Rendering Index - CRI: 70
Luminous Intensity: -
Illumination Color: Neutral White
If - Forward Current: 700 mA
Viewing Angle: 120 deg
Vf - Forward Voltage: 3.05 V
Mounting Style: SMD/SMT
Series: OSLON Square
Packaging: Reel
Package / Case: SMD-2
Features: -
Height: 1.88 mm
LED Size: 3 mm x 3 mm x 1.88 mm
Length: 3 mm
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 600
Width: 3 mm
Part # Aliases: Q65111A2889
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM4132AMF-2.5/NOPB Voltage References 1,064
AT45DB161E-SSHD-B Flash Memory 835
SFH 4715S Infrared Emitters - High Power 10,760
LM3409MY/NOPB LED Lighting Drivers 3,885
ERJ-3RSFR15V Current Sense Resistors - SMD 10,681
ERJ-3RSFR12V Current Sense Resistors - SMD 10,155
ERJ-3RSFR18V Current Sense Resistors - SMD 6,758
GW P9LRS1.EM-PQPS-40S5 High Power LEDs - White 349
GW P9LMS1.EM-NSPP-40S5 High Power LEDs - White 5
Real Time Availability
Stock:
317 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.88
10:
$2.41
25:
$2.17
100:
$1.93
250:
$1.69
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 600
To purchase full reel, order in multiples of 600:
600:
$1.44
$1.28
$1.23
$1.17
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

188182341 121159121 146259450 160319106 186280652 117386661 101980053 141444002 176550995 116974317 151682008 176730048