|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-LCWCQARPMUNQ5H7I
Manufacturer Part #:

LCW CQAR.PC-MUNQ-5H7I-1

Manufacturer:

Description:
High Power LEDs - White White 5000K
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Illumination Color: Cool White
Color Temperature: 5000 K
Luminous Flux/Radiant Flux: 259 lm
Color Rendering Index - CRI: 72
Luminous Intensity: -
Viewing Angle: 120 deg
If - Forward Current: 700 mA
Vf - Forward Voltage: 3.05 V
Mounting Style: SMD/SMT
Series: OSLON Square
Packaging: Reel
Features: -
Height: 1.88 mm
Length: 3 mm
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Package / Case: SMD-2
Factory Pack Quantity: 600
Width: 3 mm
Part # Aliases: Q65111A2867
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TX2-5V Low Signal Relays - PCB 7,813
G6K-2F-RF-S-DC5 High Frequency / RF Relays 440
AD7656BSTZ-1 Analog to Digital Converters - ADC 363
G5V-2-H1-DC5 Low Signal Relays - PCB 4,844
MOCD213M Transistor Output Optocouplers 4,125
52207-0633 FFC & FPC Connectors 2,820
ATTINY13A-SSU 8-bit Microcontrollers - MCU 4,882
SN74LVC4245APWR Bus Transceivers 3,735
LCW CR7P.PC-LRLT-5H7I-1 High Power LEDs - White 2,221
LR CP7P-JSJU-1 High Power LEDs - Single Color 1,423
Real Time Availability
Stock:
526 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.87
10:
$2.41
25:
$2.16
100:
$1.93
250:
$1.68
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 600
To purchase full reel, order in multiples of 600:
600:
$1.44
$1.28
$1.23
$1.17
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

188182341 121159121 141444002 145022269 146259450 160319106 176550995 176730048 101980053 151682008 138077106 190546568