|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-LCWCQARPMTNP5H7I
Manufacturer Part #:

LCW CQAR.PC-MTNP-5H7I-1-700-R18

Manufacturer:

Description:
High Power LEDs - White White 5000K
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Color Temperature: 5000 K
Luminous Flux/Radiant Flux: 240 lm
Color Rendering Index - CRI: 70
Luminous Intensity: -
Illumination Color: Cool White
If - Forward Current: 700 mA
Viewing Angle: 120 deg
Vf - Forward Voltage: 3.05 V
Mounting Style: SMD/SMT
Series: OSLON Square
Packaging: Reel
Package / Case: SMD-2
Features: -
Height: 1.88 mm
LED Size: 3 mm x 3 mm x 1.88 mm
Length: 3 mm
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 600
Width: 3 mm
Part # Aliases: Q65111A2541
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MMZ1608F121BTD25 EMI Filter Beads, Chips & Arrays 7,495
CBT-140-WCS-L16-UA120 LED Lighting Modules 352
ECQ-E2335KF Film Capacitors 31,655
LMV7219M7/NOPB Analog Comparators 5,255
LXML-PWC1-0100 High Power LEDs - White 16,611
MMBT2222A Bipolar Transistors - BJT 66,095
SMAJ30CA TVS Diodes - Transient Voltage Suppressors 12,949
LAUNCHXL-F28069M Development Boards & Kits - ARM 91
Real Time Availability
Stock:
268 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 268 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.77
10:
$2.31
25:
$2.08
100:
$1.85
250:
$1.62
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 600
To purchase full reel, order in multiples of 600:
600:
$1.38
$1.22
$1.18
$1.12
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

188182341 121159121 141444002 145022269 146259450 160319106 176550995 176730048 151682008 101980053 138077106 190546568