|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-LCWCQAREMRMT5O8Q
Manufacturer Part #:

LCW CQAR.EC-MRMT-5O8Q-1

Manufacturer:

Description:
High Power LEDs - White Warm White 3500K
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Color Temperature: 3500 K
Luminous Flux/Radiant Flux: 210 lm
Color Rendering Index - CRI: 80
Luminous Intensity: 72 cd
Illumination Color: Warm White
If - Forward Current: 700 mA
Viewing Angle: 120 deg
Vf - Forward Voltage: 3.05 V
Mounting Style: SMD/SMT
Series: OSLON Square
Packaging: Reel
Package / Case: SMD-2
Features: -
Height: 1.88 mm
LED Size: 3 mm x 3 mm x 1.88 mm
Length: 3 mm
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 600
Width: 3 mm
Part # Aliases: Q65111A2744
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATTINY841-SSU 8-bit Microcontrollers - MCU 1,130
EPS-15-12 Switching Power Supplies 100
804087 Thermal Substrates - MCPCB 1,323
LUW CQAR-NPNR-HPHR-1 High Power LEDs - White 430
RSP-150-48 Switching Power Supplies 25
LDD-500L LED Power Supplies 72
TSE3941-150G Thermal Interface Products 32
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1200
Multiples: 600
Pricing (USD)
Reel of 600
To purchase full reel, order in multiples of 600:
$1.22
$1.18
$1.12

To add to a project, please Log In.

188182341 121159121 145646711 146223706 146259450 160319106 151682008 101980053 161564078 176550995 176730048