|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-LCWCQAREMRMT5L7N
Manufacturer Part #:

LCW CQAR.EC-MRMT-5L7N-1

Manufacturer:

Description:
High Power LEDs - White White 4000K
Mouser Online Catalog Page 2,975, Mouser Online Catalog
PDF Page 2,975, PDF Catalog Page
LCW CQAR.EC-MRMT-5L7N-1 Datasheet LCW CQAR.EC-MRMT-5L7N-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Color Temperature: 4000 K
Luminous Flux/Radiant Flux: 210 lm
Color Rendering Index - CRI: 80
Luminous Intensity: 72 cd
Illumination Color: Neutral White
If - Forward Current: 700 mA
Viewing Angle: 120 deg
Vf - Forward Voltage: 3.05 V
Mounting Style: SMD/SMT
Series: OSLON Square
Packaging: Reel
Package / Case: SMD-2
Features: -
Height: 1.88 mm
LED Size: 3 mm x 3 mm x 1.88 mm
Length: 3 mm
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 600
Width: 3 mm
Part # Aliases: Q65111A2614
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GF CS8PM1.24-3S4S-1 High Power LEDs - Single Color 3,424
LXML-PR02-A900 High Power LEDs - Single Color 2,290
LHUV-0420-0650 High Power LEDs - Single Color 390
TAJC106K035RNJ Tantalum Capacitors - Solid SMD 2,792
DFLS160-7 Schottky Diodes & Rectifiers 7,212
C0603C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 683,121
GRM31CR71H105KA61L Multilayer Ceramic Capacitors MLCC - SMD/SMT 62,036
NC3MP XLR Connectors 1,072
WSH2818R0100FEA Current Sense Resistors - SMD 1,448
Real Time Availability
Stock:
312 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.77
10:
$2.31
25:
$2.08
100:
$1.85
250:
$1.62
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 600
To purchase full reel, order in multiples of 600:
600:
$1.38
$1.22
$1.18
$1.12
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

188182341 121159121 101980053 146259450 160319106 186280652 192788299 117386661 141444002 151682008 176550995 176730048