|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-LCWCQAREMQMT5U8X
Manufacturer Part #:

LCW CQAR.EC-MQMT-5U8X-1

Manufacturer:

Description:
High Power LEDs - White Warm White 2700K
Mouser Online Catalog Page 2,975, Mouser Online Catalog
PDF Page 2,975, PDF Catalog Page
LCW CQAR.EC-MQMT-5U8X-1 Datasheet LCW CQAR.EC-MQMT-5U8X-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Color Temperature: 2700 K
Luminous Flux/Radiant Flux: 194 lm
Color Rendering Index - CRI: 80
Luminous Intensity: 67 cd
Illumination Color: Warm White
If - Forward Current: 700 mA
Viewing Angle: 120 deg
Vf - Forward Voltage: 3.05 V
Mounting Style: SMD/SMT
Series: OSLON Square
Packaging: Reel
Package / Case: SMD-2
Features: -
Height: 1.88 mm
LED Size: 3 mm x 3 mm x 1.88 mm
Length: 3 mm
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 600
Width: 3 mm
Part # Aliases: Q65111A2741
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1410454C Fixed Inductors 1,019
530714B00000G Heat Sinks 14,263
PC3H7DJ0000F Transistor Output Optocouplers 4,763
10415 LED Lighting Lenses 1,871
RKEF500 Resettable Fuses - PPTC 2,915
10412 LED Lighting Lenses 489
LR CP7P-JSJU-1 High Power LEDs - Single Color 1,436
IXTP24P085T MOSFET 87
Real Time Availability
Stock:
1,212 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.77
10:
$2.31
25:
$2.08
100:
$1.85
250:
$1.62
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 600
To purchase full reel, order in multiples of 600:
600:
$1.38
$1.22
$1.18
$1.12
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

188182341 121159121 146259450 160319106 176550995 141444002 155729329 161564078 176730048 101980053 146223706 151682008