|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-LCWCQAREMPMR5R8T
Manufacturer Part #:

LCW CQAR.EC-MPMR-5R8T-1

Manufacturer:

Description:
High Power LEDs - White White 3000K 80 CRI 200lm 700mA
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Color Temperature: 3000 K
Luminous Flux/Radiant Flux: 180 lm
Color Rendering Index - CRI: 80
Luminous Intensity: 62 cd
Illumination Color: Warm White
If - Forward Current: 700 mA
Viewing Angle: 120 deg
Vf - Forward Voltage: 3.05 V
Mounting Style: SMD/SMT
Series: OSLON Square
Packaging: Reel
Package / Case: SMD-2
Features: -
Height: 1.88 mm
LED Size: 3 mm x 3 mm x 1.88 mm
Length: 3 mm
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 600
Width: 3 mm
Part # Aliases: Q65111A1573
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

OSRAM Opto Semiconductors

Manufacturer Part #:
Description:
High Power LEDs - White Warm White 2700K
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

160319106 176550995 101980053 161564078 176730048 151682008 146223706