Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-LCWCQARCLUMQ5R8T
Manufacturer Part #:

LCW CQAR.CC-LUMQ-5R8T-1

Manufacturer:

Description: High Power LEDs - White Warm White 3000K
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 128, Mouser Online Catalog
PDF Page 128, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Illumination Color: Warm White
Color Temperature: 3000 K
Luminous Flux: 164 lm to 210 lm
Color Rendering Index - CRI: 90
Viewing Angle: 120 deg
Forward Current: 700 mA
Forward Voltage: 3.25 V
Mounting Style: SMD/SMT
Series: OSLON Square
Packaging: Reel
Height: 1.21 mm
Length: 3.1 mm
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 600
Width: 3.1 mm
Part # Aliases: Q65111A3314
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
562 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.84
  10: $3.22
  25: $2.77
  100: $2.58
  250: $2.26
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 600
To purchase full reel, order in multiples of 600:
  600: $1.93
  1,200: $1.71
  2,400: $1.65
  4,800: $1.57
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CXA1520-0000-000N00N430F
High Power LEDs - White Warm White, 3000K 1895lm, ...
Cree, Inc.
1: $21.00
XPGBWT-L1-R250-00GE7
High Power LEDs - White White, 130lm
Cree, Inc.
1: $4.44
XPGBWT-H1-R250-00FZ7
High Power LEDs - White White, 122lm
Cree, Inc.
1: $4.85
CXA1820-0000-000N00Q230F
High Power LEDs - White Warm White, 3000K 2327lm, ...
Cree, Inc.
1: $17.66
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.01
C1608X5R0J226M080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.38
UMK325C7106MM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.63
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $24.51
MINISMDC014F-2
Resettable Fuses - PPTC .14A 60V 10A Imax
TE Connectivity / Raychem
1: $0.31
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.22
12065C475KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF ...
AVX
1: $0.68
92
Cylindrical Battery Contacts, Clips, Holders & Spr ...
Keystone Electronics
1: $0.35
1734035-2
USB Connectors M-USB 1X1 B/REC R/A SMT
TE Connectivity
1: $1.76
LM317AHVT
Linear Voltage Regulators Positive adj Reg 3Termin ...
Fairchild Semiconductor
1: $0.75
FDC5612
MOSFET SSOT-6 N-CH 60V
Fairchild Semiconductor
1: $0.89
LM324N
Operational Amplifiers - Op Amps Quad Operational ...
Fairchild Semiconductor
1: $0.50
LCW CQAR.CC-LTMP-5U8X-1
High Power LEDs - White Warm White 2700K
OSRAM Opto Semiconductors
1: $3.57
LCW CQAR.EC-MRMT-5L7N-1
High Power LEDs - White White 4000K
OSRAM Opto Semiconductors
1: $3.71
LCW CQAR.EC-MQMT-5U8X-1
High Power LEDs - White Warm White 2700K
OSRAM Opto Semiconductors
1: $4.06
LUW CQAR-MUNQ-HPJR-1-700-R18
High Power LEDs - White White 6500K
OSRAM Opto Semiconductors
1: $3.71

100401712 146223706 146259450 160319106 161564078 176550995 176730048 101980053 140431019 151682008 188182341 121159121