|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-LCWCQARCLTMP5U8X
Manufacturer Part #:

LCW CQAR.CC-LTMP-5U8X-1

Manufacturer:

Description:
High Power LEDs - White Warm White 2700K
Mouser Online Catalog Page 2,975, Mouser Online Catalog
PDF Page 2,975, PDF Catalog Page
LCW CQAR.CC-LTMP-5U8X-1 Datasheet LCW CQAR.CC-LTMP-5U8X-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Color Temperature: 2700 K
Luminous Flux/Radiant Flux: 150 lm
Color Rendering Index - CRI: 90
Luminous Intensity: 52 cd
Illumination Color: Warm White
If - Forward Current: 700 mA
Viewing Angle: 120 deg
Vf - Forward Voltage: 3.05 V
Mounting Style: SMD/SMT
Series: OSLON Square
Packaging: Reel
Package / Case: SMD-2
Features: -
Height: 1.88 mm
LED Size: 3 mm x 3 mm x 1.88 mm
Length: 3 mm
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 600
Width: 3 mm
Part # Aliases: Q65111A3315
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XPEBGR-L1-0000-00G01 High Power LEDs - Single Color 2,923
XPEBRY-L1-0000-00R01 High Power LEDs - Single Color 5,586
GW KAGHB1.CM-RSRU-40H3 High Power LEDs - White 113
STCS2ASPR LED Lighting Drivers 25,544
SST25VF016B-50-4I-S2AF Flash Memory 8,112
TPS61040DBVR LED Lighting Drivers 7,074
804087 Thermal Substrates - MCPCB 613
LCW CQAR.CC-LUMQ-5R8T-1 High Power LEDs - White 402
Real Time Availability
Stock:
1,042 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.77
10:
$2.31
25:
$2.08
100:
$1.85
250:
$1.62
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 600
To purchase full reel, order in multiples of 600:
600:
$1.38
$1.22
$1.18
$1.12
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

188182341 121159121 151682008 176730048 101980053 146223706 155729329 141444002 146259450 160319106 161564078 176550995