Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-LCWCQ7PECSU5L7N1
Manufacturer Part #:

LCW CQ7P.EC-KSKU-5L7N-1

Manufacturer:

Description:
High Power LEDs - White Warm White
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Illumination Color: Neutral White
Color Temperature: 4000 K
Luminous Flux/Radiant Flux: 89.2 lm
Color Rendering Index - CRI: 80
Luminous Intensity: 52 cd
Viewing Angle: 80 deg
Forward Current: 350 mA
Forward Voltage: 3.2 V
Mounting Style: SMD/SMT
Series: OSLON SSL 80
Packaging: Reel
Features: -
Height: 2.23 mm
Length: 3 mm
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 600
Width: 3 mm
Part # Aliases: Q65111A0756 Q65111A1784
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
LL01CR-AU85135L
LED Lighting Lenses Street Lighting Lens 18x10.1x7 ...
LedLink Optics
1: $1.69
LL01CR-BR30L
LED Lighting Lenses Single Lens 19.6x12.5 30 deg
LedLink Optics
1: $1.62
LL01CR-BR40L
LED Lighting Lenses Single Lens 19.6x12.5 40 deg
LedLink Optics
1: $1.62
LL01CR-DG30L
LED Lighting Lenses Single Lens 28.8x16.5 30 deg
LedLink Optics
1: $2.53
LL01CR-FT60135L
LED Lighting Lenses Street Lighting Lens 18x9.3x7 ...
LedLink Optics
1: $1.69
LL01OS-AX40L
LED Lighting Lenses Single Lens 21.5x11.5 40 deg
LedLink Optics
1: $1.62
LL01ZZ-EX40L
LED Lighting Lenses Single Lens 21x9.3 40 deg
LedLink Optics
1: $1.62
LL01ZZ-EX60L
LED Lighting Lenses Single Lens 21x9.3 60 deg
LedLink Optics
1: $1.62
LL01ZZ-FL40L
LED Lighting Lenses Single Lens 22x10.6 40 deg
LedLink Optics
1: $1.69
LL01ZZ-FL60L
LED Lighting Lenses Single Lens 22x10.6 60 deg
LedLink Optics
1: $1.69
LL06ED-AE25L
LED Lighting Lenses 6in1 Lens 73.2x13.5 25 deg
LedLink Optics
1: $6.92
LL07ED-GK60L
LED Lighting Lenses 7in1 Lens 47x10.7 60 deg
LedLink Optics
1: $5.52

103233966 131708014 178055051 160319106 176550995 186280652 101980053 176730048 117386661 151682008