|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-LCGH9RNMXNX1
Manufacturer Part #:

LCG H9RN-MXNX-1

Manufacturer:

Description:
High Power LEDs - Single Color Converted Green OSTAR Projection
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Illumination Color: Green
Wavelength: 500 nm to 600 nm
Luminous Intensity: 100 cd
Luminous Flux/Radiant Flux: 330 lm
If - Forward Current: 700 mA
Vf - Forward Voltage: 3.3 V
Mounting Style: SMD/SMT
Power Rating: -
Series: OSTAR Projection
Packaging: Cut Tape
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Package / Case: SMD
Factory Pack Quantity: 2000
Viewing Angle: 120 deg
Part # Aliases: Q65111A1778
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 2000
Multiples: 2000
Pricing (USD)
$1.59

To add to a project, please Log In.

105452711 121159121 154609999 151682008 101980053 121505182 152078465 146259450 160319106 176550995 176730048