|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-LCGH9RMLXLZ10Z
Manufacturer Part #:

LCG H9RM-LXLZ-1-0-350-R18-Z

Manufacturer:

Description:
High Power LEDs - Single Color Converted Green OSTAR Projection
Mouser Online Catalog Page 2,975, Mouser Online Catalog
PDF Page 2,975, PDF Catalog Page
LCG H9RM-LXLZ-1-0-350-R18-Z Datasheet LCG H9RM-LXLZ-1-0-350-R18-Z Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Illumination Color: Converted Green
Wavelength: 500 nm to 600 nm
Luminous Intensity: 40 cd
Luminous Flux/Radiant Flux: 112 lm
If - Forward Current: 350 mA
Vf - Forward Voltage: 3.3 V
Mounting Style: SMD/SMT
Power Rating: -
Lens Color/Style: -
Series: OSTAR Projection
Packaging: Reel
LED Size: 3.75 mm x 1.88 mm x 0.5 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Package / Case: SMD-2
Factory Pack Quantity: 2000
Viewing Angle: 120 deg
Part # Aliases: Q65111A2498
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AYZ0203AGRLC Slide Switches 8,417
108-0903-001 Test Plugs & Test Jacks 29,841
MAX9643UATA+T Current Sense Amplifiers 2,958
NC7WZ14P6X Inverters 26,321
ATMEGA328P-MMH 8-bit Microcontrollers - MCU 1,133
1674311-1 Automotive Connectors 29,843
MCP3425A0T-E/CH Analog to Digital Converters - ADC 5,550
LZ1-00UA00-00U4 High Power LEDs - Single Color 87
LE B Q9WM-4S3T-24 High Power LEDs - Single Color 381
Real Time Availability
Stock:
1,356 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.67
10:
$3.07
25:
$2.76
100:
$2.46
250:
$2.15
500:
$1.96
$1.83
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$1.63
$1.49
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

181706950 105452711 121159121 146259450 160319106 101980053 151682008 154609999 176550995 176730048