|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-LACN5MFBGB241Z
Manufacturer Part #:

LA CN5M-FBGB-24-1-Z

Manufacturer:

Description:
High Power LEDs - Single Color Amber 1/2 Watt 617nm, 140mA
Mouser Online Catalog Page 2,975, Mouser Online Catalog
PDF Page 2,975, PDF Catalog Page
LA CN5M-FBGB-24-1-Z Datasheet LA CN5M-FBGB-24-1-Z Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Illumination Color: Amber
Wavelength: 617 nm
Luminous Intensity: 15 cd
Luminous Flux/Radiant Flux: 14 lm
If - Forward Current: 140 mA
Vf - Forward Voltage: 2.15 V
Mounting Style: SMD/SMT
Power Rating: 500 mW
Lens Color/Style: Water Clear
Series: OSLON SX
Packaging: Reel
LED Size: 3 mm x 3 mm x 2.43 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Package / Case: SMD-2
Factory Pack Quantity: 600
Viewing Angle: 60 deg
Part # Aliases: Q65110A8681
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
804087 Thermal Substrates - MCPCB 1,323
LL01CR-FT60135L LED Lighting Lenses 757
LL01CR-BR30L LED Lighting Lenses 230
LL01CR-BR40L LED Lighting Lenses 230
LL01ZZ-EX40L LED Lighting Lenses 300
LL01ZZ-EX60L LED Lighting Lenses 313
LL01ZZ-FL60L LED Lighting Lenses 340
LL01CR-DG30L LED Lighting Lenses 356
LL07ED-GK60L LED Lighting Lenses 141
LL01ZZ-FL40L LED Lighting Lenses 373
ImageMfr. Part #DescriptionStock 
L135-B475003500000 High Power LEDs - Single Color 4,618
L135-G525003500001 High Power LEDs - Single Color 4,112
L135-O615003500001 High Power LEDs - Single Color 4,222
L135-R625003500001 High Power LEDs - Single Color 3,935
LT CN5M-GAHB-25-1-Z High Power LEDs - Single Color 1,986
GY DASPA1.23-FPFR-36-1 High Power LEDs - Single Color 4,124
LD CN5M-1R1S-35-1-Z High Power LEDs - Single Color 177
XPCAMB-L1-0000-00201 High Power LEDs - Single Color 175
OVS5MABCR4 High Power LEDs - Single Color 2,242
LY CN5M-FAGA-36-1-Z High Power LEDs - Single Color 1,318
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.95
10:
$0.794
25:
$0.714
100:
$0.635
250:
$0.556
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 600
To purchase full reel, order in multiples of 600:
600:
$0.477
$0.423
$0.406
$0.387
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

144722403 183492456 176331277 146161179 191608232 102310342 146718035 163591581 131708014 128338742 121159121 146259450 160319106 176550995 101980053 176730048 126996012 151682008 162797558