|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-GYDASP123ETFP36
Manufacturer Part #:

GY DASPA1.23-ETFP-36-1

Manufacturer:

Description:
High Power LEDs - Single Color Yellow DURIS P 5
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Illumination Color: Yellow
Wavelength/Color Temperature: 590 nm
Wavelength: 590 nm
Luminous Intensity: -
Luminous Flux/Radiant Flux: 9.7 lm
Lens Color/Style: Clear
If - Forward Current: 100 mA
Vf - Forward Voltage: 2.15 V
Power Rating: -
Mounting Style: SMD/SMT
Series: DURIS P 5
Packaging: Reel
LED Size: 2.6 mm x 2.2 mm x 1.25 mm
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Package / Case: SMD-2
Factory Pack Quantity: 600
Viewing Angle: 120 deg
Part # Aliases: Q65111A4404
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DC-ME-01T-S Networking Modules 121
PCA9635PW,118 LED Lighting Drivers 2,829
VCNL3020-GS08 Proximity Sensors 4,196
APT1608SURCK Standard LEDs - SMD 92,986
APT1608ZGCK Standard LEDs - SMD 30,403
TL3315NF160Q Tactile Switches 15,293
ASMT-QRBD-AEF0E High Power LEDs - Single Color 11,499
LW A67C-T2U2-5K8L-Z Standard LEDs - SMD 8,991
TL431BQDBZR,215 Voltage References 3,869
GT DASPA1.13-GRGT-26-1 High Power LEDs - Single Color 3,020
Real Time Availability
Not Available
Pricing (USD)

120794794 176208151 121159121 143490396 101980053 145453031 151682008 146259450 160319106 176550995 176730048