|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-GWKALRB3TUUQ57H4
Manufacturer Part #:

GW KALRB3.EM-TUUQ-57H4

Manufacturer:

Description:
High Power LEDs - White SOLERIQ E 45, 5700K
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Illumination Color: Cool White
Color Temperature: 5700 K
Luminous Flux/Radiant Flux: 5200 lm
Color Rendering Index - CRI: 85
Viewing Angle: 120 deg
If - Forward Current: 880 mA
Vf - Forward Voltage: 44 V
Mounting Style: Screw
Series: SOLERIQ E 45
Packaging: Tray
Height: 1.25 mm
Length: 36.15 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Package / Case: COB - Chip-on-Board
Factory Pack Quantity: 80
Width: 36.15 mm
Part # Aliases: Q65111A2525
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
30 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$54.64
10:
$43.71
25:
$42.03
50:
$40.98
100:
$39.61
250:
$37.70

To add to a project, please Log In.

156705873 121159121 138077106 190546568 101980053 151682008 171732670 141444002 146259450 160319106 176550995 176730048