Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-GWKALRB3TSTU30H4
Manufacturer Part #:

GW KALRB3.EM-TSTU-30H4

Manufacturer:

Description: High Power LEDs - White SOLERIQ E 45, 3000K
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Illumination Color: Warm White
Color Temperature: 3000 K
Luminous Flux/Radiant Flux: 4500 lm
Color Rendering Index - CRI: 85
Viewing Angle: 120 deg
Forward Current: 880 mA
Forward Voltage: 44 V
Mounting Style: Screw
Series: SOLERIQ E 45
Packaging: Tray
Height: 1.25 mm
Length: 36.15 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Factory Pack Quantity: 80
Width: 36.15 mm
Part # Aliases: Q65111A2522
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
59 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $54.64
  10: $43.71
  25: $42.03
  50: $40.98
  100: $39.61
  250: $37.70
  500: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GW KALRB3.EM-TUUQ-57H4
High Power LEDs - White SOLERIQ E 45, 5700K
OSRAM Opto Semiconductors
1: $54.64
LHC1-3080-1208
High Power LEDs - White Warm White, 3000K 80CRI
Philips Lumileds
1: $24.97
LHC1-5080-1208
High Power LEDs - White Cool White, 5000K 80CRI
Philips Lumileds
1: $24.97

140431019 151682008 146223706 176730048 101980053 141444002 161564078 176550995 146259450 160319106 156705873 121159121