|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-GWKAJRB2TPTR57H4
Manufacturer Part #:

GW KAJRB2.EM-TPTR-57H4

Manufacturer:

Description:
High Power LEDs - White SOLERIQ E 30, 5700K
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Illumination Color: Cool White
Color Temperature: 5700 K
Luminous Flux/Radiant Flux: 2800 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Viewing Angle: 120 deg
Forward Current: 600 mA
Forward Voltage: 44 V
Mounting Style: SMD/SMT
Series: SOLERIQ E 30
Packaging: Tray
Features: -
Height: 1.1 mm
Length: 30 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Factory Pack Quantity: 100
Width: 30 mm
Part # Aliases: Q65111A2519
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3-2154857-3 LED Lighting Mounting Accessories 2,342
Real Time Availability
Stock:
31 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $36.43
  10: $29.14
  25: $28.02
  50: $27.32
  100: $26.41
  250: $25.13
  500: Quote
 
 

To add to a project, please Log In.

156705873 121159121 101980053 151682008 190546568 141444002 176550995 176730048 138077106 146259450 160319106 171732670