|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-GWKAJRB2TPTR40H4
Manufacturer Part #:

GW KAJRB2.EM-TPTR-40H4

Manufacturer:

Description:
High Power LEDs - White SOLERIQ E 30, 4000K
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Color Temperature: 4000 K
Luminous Flux/Radiant Flux: 2800 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Illumination Color: Neutral White
If - Forward Current: 600 mA
Viewing Angle: 120 deg
Vf - Forward Voltage: 44 V
Mounting Style: SMD/SMT
Series: SOLERIQ E 30
Packaging: Tray
Package / Case: COB - Chip-on-Board
Features: -
Height: 1.1 mm
LED Size: 30 mm x 30 mm x 1.1 mm
Length: 30 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Factory Pack Quantity: 100
Width: 30 mm
Part # Aliases: Q65111A2517
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3-2154857-3 LED Lighting Mounting Accessories 2,327
ImageMfr. Part #DescriptionStock 
STW8Q14C-W5X5-CA High Power LEDs - White 80
STW8C2SA-J19K24-CA High Power LEDs - White 4,310
LCW CQAR.EC-MRMT-5L7N-1 High Power LEDs - White 312
STW8C2SA-J19K24-EA High Power LEDs - White 4,074
Real Time Availability
Not Available
Pricing (USD)

156705873 121159121 101980053 117386661 151682008 176550995 176730048 146259450 160319106 186280652 192788299