Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-GWKAJRB2SUTQ30H4
Manufacturer Part #:

GW KAJRB2.EM-SUTQ-30H4

Manufacturer:

Description: High Power LEDs - White SOLERIQ E 30, 3000K
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Illumination Color: Warm White
Color Temperature: 3000 K
Luminous Flux/Radiant Flux: 2590 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Viewing Angle: 120 deg
Forward Current: 600 mA
Forward Voltage: 44 V
Mounting Style: SMD/SMT
Series: SOLERIQ E 30
Packaging: Tray
Features: -
Height: 1.1 mm
Length: 30 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Factory Pack Quantity: 100
Width: 30 mm
Part # Aliases: Q65111A2516
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
27 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $36.43
  10: $29.14
  25: $28.02
  50: $27.32
  100: $26.41
  250: $25.13
  500: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3-2154857-3
LED Lighting Mounting Accessories Solderles LED Ho ...
TE Connectivity
1: $0.48
LXK8-PW27-0012A
High Power LEDs - White Warm White, 2700K
Philips Lumileds
1: $18.20
LXV8-PW40-0014
High Power LEDs - White Cool White, 4000K 340lm, 4 ...
Philips Lumileds
1: $8.09
LHC1-2780-1203
High Power LEDs - White Warm White, 2700K 80CRI
Philips Lumileds
1: $10.32
LXS8-PW30-0017
High Power LEDs - White Warm White, 3000K 80CRI
Philips Lumileds
1: $28.85

156705873 121159121 141444002 146259450 160319106 161564078 176550995 176730048 101980053 146223706 151682008 140431019