|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-GWDASPAHQHS5H7I1
Manufacturer Part #:

GW DASPA1.EC-HQHS-5H7I-1

Manufacturer:

Description:
High Power LEDs - White White 5000K 84 CRI, 34.7lm
Mouser Online Catalog Page 183, Mouser Online Catalog
PDF Page 183, PDF Catalog Page
GW DASPA1.EC-HQHS-5H7I-1 Datasheet GW DASPA1.EC-HQHS-5H7I-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Color Temperature: 5000 K
Luminous Flux/Radiant Flux: 30.4 lm
Color Rendering Index - CRI: 80
Luminous Intensity: 10.5 cd
Illumination Color: Cool White
If - Forward Current: 100 mA
Viewing Angle: 130 deg
Vf - Forward Voltage: 3 V
Mounting Style: SMD/SMT
Series: DURIS P 5
Packaging: Reel
Package / Case: SMD-2
Features: -
Height: 1.25 mm
LED Size: 2.6 mm x 2.2 mm x 1.25 mm
Length: 2.6 mm
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 600
Width: 2.2 mm
Part # Aliases: Q65111A2353
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XPEBTT-01-0000-00V80 High Power LEDs - White 6,911
GW PSLRS1.EC-LQLS-5C7E-1-150-R18 High Power LEDs - White 5,700
ST1S14PHR Voltage Regulators - Switching Regulators 16,543
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 24,904
GR DASPA1.23-FSFU-46-1 High Power LEDs - Single Color 17,837
SN7404N Inverters 1,751
GW JDSMS1.PC-FTGP-5C8E-L1N2 High Power LEDs - White 42,452
GW DASPA1.EC-HPHR-5R8T-1 High Power LEDs - White 1,031
GW DASPA1.UC-HQHS-5C8E-1 High Power LEDs - White 1,089
Real Time Availability
Stock:
4,671 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.39
10:
$0.323
25:
$0.291
100:
$0.259
250:
$0.227
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 600
To purchase full reel, order in multiples of 600:
600:
$0.194
$0.172
$0.166
$0.158
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

176208151 145022269 151682008 190546568 101980053 176730048 121159121 138077106 141444002 146259450 160319106 176550995