Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-GWDASPAHPHR5R8T1
Manufacturer Part #:

GW DASPA1.EC-HPHR-5R8T-1

Manufacturer:

Description: High Power LEDs - White White 3000K 84 CRI, 31.9lm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Illumination Color: Warm White
Color Temperature: 3000 K
Luminous Flux: 35.9 lm
Color Rendering Index - CRI: 84
Viewing Angle: 130 deg
Forward Current: 200 mA
Forward Voltage: 3.02 V
Series: DURIS P 5
Packaging: Reel
Height: 1.3 mm
Length: 2.65 mm
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 600
Width: 2.25 mm
Part # Aliases: Q65111A2350
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
22 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.48
  10: $0.409
  25: $0.352
  100: $0.327
  250: $0.286
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 600
To purchase full reel, order in multiples of 600:
  600: $0.245
  1,200: $0.217
  2,400: $0.209
  4,800: $0.199
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MXL8-PW27-0000
High Power LEDs - White White 2700K 32lm, 100mA, 8 ...
Philips Lumileds
1: $0.56
MXL8-PW30-0000
High Power LEDs - White White 3000K 33lm, 100mA, 8 ...
Philips Lumileds
1: $0.56
MXL8-PW35-0000
High Power LEDs - White White 3500K 34lm, 100mA, 8 ...
Philips Lumileds
1: $0.56
LUW CRDP-LRLT-HPJR-1
High Power LEDs - White White 6500K Street White
OSRAM Opto Semiconductors
1: $2.25
SZ5-M0-WN-00
High Power LEDs - White White 4200K 120lm, 350mA
Seoul Semiconductor
1: $1.26
SZW05A0A-U2
High Power LEDs - White Pure White, 6300K 110lm, 3 ...
Seoul Semiconductor
1: $4.17
LCW CQ7P.CC-KQKS-5L7N-1-K
High Power LEDs - White OSLON, warm white
OSRAM Opto Semiconductors
1: $2.57
LCW CQAR.CC-LTMP-5U8X-1
High Power LEDs - White Warm White 2700K
OSRAM Opto Semiconductors
1: $3.57
LCW CR7P.PC-LRLT-5H7I-1
High Power LEDs - White White 5000K
OSRAM Opto Semiconductors
1: $2.54
MXL8-PW65-0000
High Power LEDs - White White 6500K 36lm, 100mA, 8 ...
Philips Lumileds
1: $0.56
ELSH-F81R3-0LPNM-BR4R6
High Power LEDs - Single Color Red, 615-630nm 80lm ...
Everlight
1: $4.08
AA3528CGSK
Standard LEDs - SMD Green Water Clear 570nm 100mcd
Kingbright
1: $0.31
APHB1608ZGSURKC
Standard LEDs - SMD Grn/Red 350/230mcd 525/630nm W ...
Kingbright
1: $0.91
62-227B/LK2C-N4040N4P3S2Z6/2T
Standard LEDs - SMD White, 4000K 35lm, 60mA
Everlight
1: $0.68
LTST-T680TGKT
Standard LEDs - SMD Green 525nm 600mcd 20mA
Lite-On
1: $0.29
61-238/QK2C-B45562FAGB2/ET
Standard LEDs - SMD White 5000K 5000mcd 20mA
Everlight
1: $0.92

176208151 121159121 100401712 140431019 146223706 151682008 146259450 160319106 101980053 161564078 176550995 176730048