Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-GWDASPAHPHR5L7N1
Manufacturer Part #:

GW DASPA1.EC-HPHR-5L7N-1

Manufacturer:

Description: High Power LEDs - White White 4000K 84 CRI, 31.9lm
Mouser Online Catalog Page 177, Mouser Online Catalog
PDF Page 177, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Illumination Color: Neutral White
Color Temperature: 4000 K
Color Rendering Index - CRI: 84
Viewing Angle: 130 deg
Forward Current: 200 mA
Forward Voltage: 3.02 V
Mounting Style: SMD/SMT
Series: DURIS P 5
Packaging: Reel
Height: 1.3 mm
Length: 2.65 mm
Luminous Flux/Radiant Flux: 28 lm
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 600
Width: 2.25 mm
Part # Aliases: Q65111A2351
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
156 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.46
  10: $0.394
  25: $0.338
  100: $0.315
  250: $0.275
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 600
To purchase full reel, order in multiples of 600:
  600: $0.236
  1,200: $0.209
  2,400: $0.201
  4,800: $0.192
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CGA2B3X7R1H104K050BB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.15
LZ1-00UV00-0000
High Power LEDs - Single Color UV 360nm-370nm Emit ...
LED Engin
1: $49.32
LUW JDSH.EC-FSFU-5E8G-L1N2
High Power LEDs - White White 5700K
OSRAM Opto Semiconductors
1: $0.33
DMF3Z5R5H474M3DTA0
Supercapacitors / Ultracapacitors EDLC 470mF 5.5vo ...
Murata Electronics
1: $7.08
MAX8586ETA+T
USB Switch ICs Single 1.2A USB Switch
Maxim Integrated
1: $1.63
10118192-0001LF
USB Connectors 5P MICRO USB TYPE B RECEPTACLE
FCI
1: $0.46
FDN340P
MOSFET SSOT-3 P-CH -20V
Fairchild Semiconductor
1: $0.43
XHGAWT-00-0000-00000HXE5
High Power LEDs - White Neutral White, 4000K 26.8 ...
Cree, Inc.
1: $0.49
MF-MSMF050-2
Resettable Fuses - PPTC 0.50A 15V 0.15ohm
Bourns
1: $0.21
APDS-9901
Ambient Light Sensors Digital PS / ALS
Avago Technologies
1: $3.75
SN74LVC2G04DRLR
Inverters Dual Invrtr
Texas Instruments
1: $0.57
MSP430G2231IPW14R
16-bit Microcontrollers - MCU Mixed Signal Micro c ...
Texas Instruments
1: $1.78
SN74LVC2G04DCKR
Inverters Dual.
Texas Instruments
1: $0.57
TPS22944DCKR
Power Switch ICs - Power Distribution Low-Inp Vltg ...
Texas Instruments
1: $1.16
IS62WV102416DBLL-55TLI
SRAM 16Mb 3.6v 55ns 1M x 16LP Async SRAM
ISSI
1: $12.22
1-1534096-1
Automotive Connectors MQS ABDECKKAPPE2X6P
TE Connectivity
1: $0.91
1-1355426-1
Automotive Connectors FIB OPT AUFNA-GEH2P
TE Connectivity
1: $1.02
1554266-1
USB Connectors TypeA 5POS RA FEM
TE Connectivity
1: $1.34
1534222-1
Automotive Connectors MQS COVER 2X16P
TE Connectivity
1: $2.14
STW8C2SA-J19K24-EA
High Power LEDs - White Net. White 4000K 66.7-74.4 ...
Seoul Semiconductor
1: $0.61

176208151 121159121 151682008 176730048 146259450 160319106 186280652 176550995 100401712 101980053 117386661 192788299