|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-GWDASPAGUHQ5R8T1
Manufacturer Part #:

GW DASPA1.EC-GUHQ-5R8T-1

Manufacturer:

Description:
High Power LEDs - White White 3000K 84 CRI, 29.5lm
Mouser Online Catalog Page 183, Mouser Online Catalog
PDF Page 183, PDF Catalog Page
GW DASPA1.EC-GUHQ-5R8T-1 Datasheet GW DASPA1.EC-GUHQ-5R8T-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Color Temperature: 3000 K
Luminous Flux/Radiant Flux: 25.9 lm
Color Rendering Index - CRI: 80
Luminous Intensity: 8.9 cd
Illumination Color: Warm White
If - Forward Current: 100 mA
Viewing Angle: 130 deg
Vf - Forward Voltage: 3 V
Mounting Style: SMD/SMT
Series: DURIS P 5
Packaging: Reel
Package / Case: SMD-2
Features: -
Height: 1.25 mm
LED Size: 2.6 mm x 2.2 mm x 1.25 mm
Length: 2.6 mm
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 600
Width: 2.2 mm
Part # Aliases: Q65111A2349
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN65HVD232DR CAN Interface IC 17,144
A000057 Development Boards & Kits - AVR 644
MCP1640BT-I/CHY Voltage Regulators - Switching Regulators 2,957
1210YC226MAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,899
MSP430G2553IN20 16-bit Microcontrollers - MCU 1,891
GR DASPA1.23-FSFU-46-1 High Power LEDs - Single Color 17,837
LM75BDP,118 Board Mount Temperature Sensors 15,272
PN5321A3HN/C106;55 RF Wireless Misc 394
MIKROE-511 Jumper Wires 628
MCP1640DT-I/CHY Voltage Regulators - Switching Regulators 1,536
Real Time Availability
Stock:
4,800 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.39
10:
$0.323
25:
$0.291
100:
$0.259
250:
$0.227
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 600
To purchase full reel, order in multiples of 600:
600:
$0.194
$0.172
$0.166
$0.158
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

176208151 151682008 146223706 121159121 141444002 146259450 160319106 161564078 176550995 101980053 140431019 176730048