|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-GWDASPAGUHQ5L7N1
Manufacturer Part #:

GW DASPA1.EC-GUHQ-5L7N-1

Manufacturer:

Description:
High Power LEDs - White White 4000K 84 CRI, 29.5lm
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Color Temperature: 4000 K
Luminous Flux/Radiant Flux: 25.9 lm
Color Rendering Index - CRI: 80
Luminous Intensity: 8.9 cd
Illumination Color: Neutral White
If - Forward Current: 100 mA
Viewing Angle: 130 deg
Vf - Forward Voltage: 3 V
Mounting Style: SMD/SMT
Series: DURIS P 5
Packaging: Reel
Package / Case: SMD-2
Features: -
Height: 1.25 mm
LED Size: 2.6 mm x 2.2 mm x 1.25 mm
Length: 2.6 mm
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 600
Width: 2.2 mm
Part # Aliases: Q65111A2324
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OVS5MRBCR4 High Power LEDs - Single Color 43,334
OKI-78SR-3.3/1.5-W36-C Non-Isolated DC/DC Converters 2,341
ADV7611BSWZ-P Video ICs 478
T491D106K050AT Tantalum Capacitors - Solid SMD 20,026
L78S09CV Linear Voltage Regulators 7,716
AT89C51RC-24PU 8-bit Microcontrollers - MCU 1,021
ATMEGA328-MU 8-bit Microcontrollers - MCU 1,144
MCP3008-I/P Analog to Digital Converters - ADC 1,475
LM3404HVMAX/NOPB LED Lighting Drivers 1,697
GW DASPA1.EC-HQHS-5H7I-1 High Power LEDs - White 4,671
Real Time Availability
Not Available
Pricing (USD)

176208151 121159121 117386661 186280652 151682008 101980053 176550995 176730048 160319106