|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-GTDASP113GRGT26
Manufacturer Part #:

GT DASPA1.13-GRGT-26-1

Manufacturer:

Description:
High Power LEDs - Single Color True Green DURIS P 5
Mouser Online Catalog Page 183, Mouser Online Catalog
PDF Page 183, PDF Catalog Page
GT DASPA1.13-GRGT-26-1 Datasheet GT DASPA1.13-GRGT-26-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Illumination Color: Green
Wavelength: 525 nm
Luminous Intensity: 6.9 cd
Luminous Flux/Radiant Flux: 21 lm
If - Forward Current: 100 mA
Vf - Forward Voltage: 3.25 V
Mounting Style: SMD/SMT
Power Rating: -
Lens Color/Style: Clear
Series: DURIS P 5
Packaging: Reel
LED Size: 2.6 mm x 2.2 mm x 1.25 mm
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Package / Case: SMD-2
Factory Pack Quantity: 600
Viewing Angle: 120 deg
Part # Aliases: Q65111A4406
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PG164130 In-Circuit Debuggers 647
PIC32MX440F512H-80I/PT 32-bit Microcontrollers - MCU 1,797
GR DASPA1.23-FSFU-46-1 High Power LEDs - Single Color 17,837
LH R974-LP-1 Standard LEDs - SMD 62,984
BCR 421U E6327 LED Lighting Drivers 3,280
IN-5053PUV-U60 High Power LEDs - Single Color 694
VJ0603A100JXACW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 27,149
Real Time Availability
Stock:
4,067 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.63
10:
$0.524
25:
$0.471
100:
$0.419
250:
$0.367
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 600
To purchase full reel, order in multiples of 600:
600:
$0.315
$0.279
$0.268
$0.255
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

120794794 176208151 121159121 151682008 154609999 101980053 121505182 152078465 146259450 160319106 176550995 176730048