|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-GRDASP123FQFS26
Manufacturer Part #:

GR DASPA1.23-FQFS-26-1

Manufacturer:

Description:
High Power LEDs - Single Color Red DURIS P 5
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Illumination Color: Red
Wavelength: 625 nm
Luminous Intensity: 4 cd
Luminous Flux/Radiant Flux: 12.1 lm
If - Forward Current: 100 mA
Vf - Forward Voltage: 2.05 V
Mounting Style: SMD/SMT
Power Rating: -
Lens Color/Style: Clear
Series: DURIS P 5
Packaging: Reel
LED Size: 2.6 mm x 2.2 mm x 1.25 mm
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Package / Case: SMD-2
Factory Pack Quantity: 600
Viewing Angle: 120 deg
Part # Aliases: Q65111A4400
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BCR 420U E6327 LED Lighting Drivers 815,328
RN41-I/RM Bluetooth / 802.15.1 Modules 2,281
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,444
PG164130 In-Circuit Debuggers 607
GRM32ER71H475KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 164,769
TTL-232R-3V3-WE USB Cables / IEEE 1394 Cables 630
GRM31CR71H225KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 41,442
BCR 421U E6327 LED Lighting Drivers 3,280
GT DASPA1.13-GRGT-26-1 High Power LEDs - Single Color 4,067
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

OSRAM Opto Semiconductors

Manufacturer Part #:
Description:
High Power LEDs - Single Color Red DURIS P 5
Lifecycle:
New Product: New from this manufacturer.

120794794 176208151 121159121 146259450 160319106 101980053 115368871 176550995 176730048 151682008 152102512