|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-GDDASP114RKRMW5
Manufacturer Part #:

GD DASPA1.14-RKRM-W5-1

Manufacturer:

Description:
High Power LEDs - Single Color Deep Blue DURIS P 5
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Illumination Color: Blue
Wavelength: 450 nm
Luminous Intensity: -
Luminous Flux/Radiant Flux: 121 mW
If - Forward Current: 100 mA
Vf - Forward Voltage: 2.95 V
Mounting Style: SMD/SMT
Power Rating: -
Lens Color/Style: Clear
Series: DURIS P 5
Packaging: Reel
LED Size: 2.6 mm x 2.2 mm x 1.25 mm
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Package / Case: SMD-2
Factory Pack Quantity: 600
Viewing Angle: 105 deg
Part # Aliases: Q65111A4391
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC2541F256RHAR RF System on a Chip - SoC 10,972
PIC32MX440F512H-80I/PT 32-bit Microcontrollers - MCU 1,697
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 288,096
GR DASPA1.23-FSFU-46-1 High Power LEDs - Single Color 17,837
FMMT459TA Bipolar Transistors - BJT 5,901
LZ1-00UA00-00U4 High Power LEDs - Single Color 87
GY DASPA1.23-FPFR-36-1 High Power LEDs - Single Color 4,124
GT DASPA1.13-GRGT-26-1 High Power LEDs - Single Color 4,067
GT DASPA1.13-GSGU-26-1 High Power LEDs - Single Color 2,952
Real Time Availability
Not Available
Pricing (USD)

120794794 176208151 121159121 168393154 151682008 146259450 160319106 176550995 176730048 101980053 185401254