Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
670-OD922512LB
Manufacturer Part #:

OD9225-12LB

Manufacturer:

Description: Fans Fan 92x25 12VDC Ball Wire 25cfm 23dBA
Silverlight Page 2,794, Mouser Enhanced Catalog
PDF Page 2,794, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Orion Fans
Product Category: Fans
RoHS: RoHS Compliant Details
Product: Fans
Current Type: DC
Supply Voltage: 12 V
Airflow: 25 CFM
Bearing Type: Dual Ball
Noise: 23 dBA
Speed: 1800 RPM
Power Rating: 0.12 W
Frame Dimensions (mm): 92 mm x 92 mm x 25 mm
Housing Material: Polybutylene Terephthalate (PBT)
Termination Style: Wire Leads
Series: OD9225
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.10
  10: $10.65
  25: $10.20
  50: $9.90
  100: $9.60
  200: $9.12
  500: $8.52
  1,000: $8.10
  2,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
USB-RS485-WE-5000-BT
Cable Assemblies USB to RS485 Embeded Conv Wire En ...
FTDI
1: $42.50
IRF9530SPBF
MOSFET P-Chan 100V 12 Amp
Vishay/Siliconix
1: $2.89
LY W5AM-HYJZ-36-Z
High Power LEDs - Single Color Yellow 590nm
OSRAM Opto Semiconductors
95: $2.83
504222B00000G
Heat Sinks TO-220 DUAL 6.4 TR NARROW CHANNEL STYLE
Aavid Thermalloy
1: $0.45
AD0812LB-A70GL-LF
Fans 80mm 12VDC 26.2CFM
ADDA
1: $12.14
MC7812ACTG
Linear Regulators - Standard 12V 1A Postive
ON Semiconductor
1: $0.47
LM358N
Operational Amplifiers - Op Amps Dual Low Power
STMicroelectronics
1: $0.34
AD0812HB-C70-LF
Fans 80mm 12VDC 28.8CFM
ADDA
1: $10.04
G92-16
Fan Cords & Accessories Wire FanGuard Chrome for F ...
Orion Fans
1: $0.83
MSP-300-100-P-3-N-1
Industrial Pressure / Force Sensors 0-100psig 0.5- ...
Measurement Specialties, Inc.
1: $117.00
OD1238PT-24HTB
Fans 120x38mm 24VDC 105CFM 2800RPM
Orion Fans
1: $19.59
1N4746A
Zener Diodes 18V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14
1N4752A
Zener Diodes 33V 1W ZENER 5%
Fairchild Semiconductor
1: $0.10
TBH25P3R90JE
Thick Film Resistors - Through Hole 25watt 3.9ohm ...
Ohmite
1: $7.28
1N4748A
Zener Diodes 22V 1W ZENER 5%
Fairchild Semiconductor
1: $0.10
LM336Z25X
Voltage & Current References Precision Shunt Progr ...
Fairchild Semiconductor
1: $0.25
2N4401TFR
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.19
EEU-FC1V222
Aluminum Electrolytic Capacitors - Leaded 2200uF 3 ...
Panasonic Electronic Components
1: $1.10
291-470-RC
Carbon Film Resistors - Through Hole 470ohms 0.05
Xicon
1: $0.10
112477
RF Connectors BNC STRAIGHT PLUG RG174/179 CLAMP
Amphenol Connex
1: $5.06

0000000015-0810-38false