|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
670-OD801512HB
Manufacturer Part #:

OD8015-12HB

Manufacturer:

Description:
DC Fans 80x15mm 12VDC .09A 30cfm 33dBA 7Blade
Mouser Online Catalog Page 2,844, Mouser Online Catalog
PDF Page 2,844, PDF Catalog Page
OD8015-12HB Datasheet OD8015-12HB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Orion Fans
Product Category: DC Fans
RoHS: RoHS Compliant Details
Product: DC Fans
Type: Brushless Axial Fans
Size: 80 mm
Frame Dimensions - mm: 80 mm x 80 mm x 15 mm
Operating Supply Voltage: 12 VDC
Airflow: 30 CFM
Speed: 3200 RPM
Brand: Orion Fans
Bearing Type: Ball
Noise: 33 dBA
Power Rating: 0.09 W
Housing Material: Polybutylene Terephthalate (PBT)
Current Type: DC
Height: 80 mm
Length: 80 mm
Series: OD8015
Termination Style: Wire Leads
Width: 15 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GST90A12-P1M Desktop AC Adapters 46
HR10A-10P-12S(73) Circular Push Pull Connectors 1,770
142-0701-801 RF Connectors / Coaxial Connectors 17,447
09325-F/30 Fan Accessories 1,120
LZ22N Fan Accessories 544
WMG80M Fan Accessories 182
FN2080-6-06 Power Line Filters 43
R30-1000902 Standoffs & Spacers 616
M1306-3005-AL Standoffs & Spacers 257
Real Time Availability
Stock:
742 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.50
10:
$9.33
25:
$8.61
50:
$8.31
100:
$7.90
250:
$7.42
500:
$7.27
$7.02

To add to a project, please Log In.

109696197 100300003