|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
670-OD602524HB
Manufacturer Part #:

OD6025-24HB

Manufacturer:

Description:
DC Fans Fan 60x25 24VDC Ball Wire 25cfm 30dBA
Mouser Online Catalog Page 2,844, Mouser Online Catalog
PDF Page 2,844, PDF Catalog Page
OD6025-24HB Datasheet OD6025-24HB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Orion Fans
Product Category: DC Fans
RoHS: RoHS Compliant Details
Product: DC Fans
Type: Brushless Axial Fans
Size: 60 mm
Frame Dimensions - mm: 60 mm x 60 mm x 25 mm
Operating Supply Voltage: 24 VDC
Airflow: 25 CFM
Speed: 3800 RPM
Brand: Orion Fans
Bearing Type: Dual Ball
Noise: 30 dBA
Power Rating: 0.12 W
Housing Material: Polybutylene Terephthalate (PBT)
Termination Style: Wire Leads
Current Type: DC
Height: 60 mm
Length: 60 mm
Packaging: Bulk
Series: OD6025
Width: 25 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OD6025-12HB DC Fans 629
09250-F/30 Fan Accessories 558
OD8025-24HB DC Fans 572
08147 Fan Accessories 659
OD9225-24HB DC Fans 20
F192X Power Transformers 14
OD1238PT-24HB DC Fans 17
71F-250-32 Terminals 600
2096 Cable Mounting & Accessories 11,188
561-MP6N4 Cable Mounting & Accessories 1,015
Real Time Availability
Stock:
768 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.50
10:
$9.33
25:
$8.61
50:
$8.31
100:
$7.90
250:
$7.42
500:
$7.27
$7.02

To add to a project, please Log In.

100300003 1096961975-0810-41false