Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
670-OD6025-24HB-01A
Manufacturer Part #:

OD6025-24HB-01A

Manufacturer:

Description: Fans Fan 60x25 24VDC Ball Wire OpenColl Tach
Silverlight Page 2,794, Mouser Enhanced Catalog
PDF Page 2,794, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Orion Fans
Product Category: Fans
RoHS: RoHS Compliant Details
Product: Fans
Current Type: DC
Supply Voltage: 24 V
Airflow: 28 CFM
Bearing Type: Dual Ball
Noise: 40 dBA
Speed: 5100 RPM
Termination Style: Wire Leads
Series: OD6025
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
36 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.24
  10: $11.88
  25: $11.52
  50: $10.94

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G6B-1114P-US-DC24
General Purpose Relays Standard SPST-NO 24VDC
Omron Electronics
1: $5.64
PEL12T-4225S-S1024
Encoders Red Blue/Green LED Push Switch Knurled
Bourns
1: $6.09
TA45-ABDBL050C0
Circuit Breakers TA45 BLK ROCKER 5.0A
Schurter
1: $18.26
FODM8071
High Speed Optocouplers High Noise Immunity 3.3/5V ...
Fairchild Semiconductor
1: $1.95
NE8FBH-LED
Ethernet & Telecom Connectors HORIZ PCB MT RECEP 2 ...
Neutrik
1: $8.34
1C10Z5U104M050B
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/Sprague
1: $0.10
HFW4S-2STE1LF
FFC & FPC Connectors 4P TOP ENTRY SMT NON-ZIF
FCI
1: $0.22
KMF1.1211.11
AC Power Entry Modules 1A 2-P SW 1-P FUSE 10A/250V ...
Schurter
1: $23.53
DF22A-1416SCF
Power to the Board Contact SKT 1 POS Cr ST Cable M ...
Hirose Connector
1: $0.48
87133-7
Headers & Wire Housings CONN HOUSING 6 POS DUAL RO ...
TE Connectivity / AMP
1: $2.04
EC2C05M
DC/DC Converters 5-6W 5VDC +/-15VDC +/-190mA
Cincon
1: $28.45
52189
Terminals PIDG RING 26-24 4
TE Connectivity / AMP
1: $0.82
G2021
Mounting Hardware RGB 250-562-12 BLK .562X.375
Heyco
1: $0.18
RN60D1000FB14
Metal Film Resistors - Through Hole 1/4watt 100ohm ...
Vishay/Dale
1: $0.11
SEP8505-002
Infrared Emitters GaAs Emitting Diode T-1 Package
Honeywell
1: $1.34
MIKROE-450
Development Boards & Kits - PIC / DSPIC dsPIC READ ...
mikroElektronika
1: $29.00
SS470M1EBK-0605P
Aluminum Electrolytic Capacitors - Leaded 25V 47uF ...
Lelon
1: $0.22
FOXSLF/221-20
Crystals 22.1184MHz 20pF
Fox
1: $0.57
OD4020-24HB01A
Fans Fan 40x20 24VDC Ball Wire OpenColl Tach
Orion Fans
1: $13.32
52950
Terminals SPRING SPADE 22-16 8
TE Connectivity / AMP
1: $0.60

0000000015-0810-41false