Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
670-OD602512LB
Manufacturer Part #:

OD6025-12LB

Manufacturer:

Description: Fans Fan 60x25 12VDC Ball Wire 14cfm 20dBA
Silverlight Page 2,794, Mouser Enhanced Catalog
PDF Page 2,794, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Orion Fans
Product Category: Fans
RoHS: RoHS Compliant Details
Product: Fans
Current Type: DC
Supply Voltage: 12 V
Airflow: 14 CFM
Bearing Type: Dual Ball
Noise: 20 dBA
Speed: 2500 RPM
Power Rating: 0.08 W
Frame Dimensions (mm): 60 mm x 60 mm x 25 mm
Housing Material: Polybutylene Terephthalate (PBT)
Termination Style: Wire Leads
Series: OD6025
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,244 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.99
  10: $9.59
  25: $9.18
  50: $8.91
  100: $8.64
  200: $8.21
  500: $7.67
  1,000: $7.29
  2,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
43030-0007
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.18
CFM1502S
Linear and Switching Power Supplies 15W 85-264VAC ...
Cincon
1: $19.28
G5V-2-H1-DC5
Low Signal Relays - PCB ThruHole Hi-Sens DPDT 5VDC ...
Omron Electronics
1: $2.64
133-3701-211
RF Connectors PC JCK .11" LEGS GLD
Johnson / Emerson Connectivity Solutions
1: $3.78
19002-0024
Terminals QK DISCONNECT FEMALE 14-16 AWG
Molex
1: $0.49
LM338K
Linear Regulators - Standard 1.2-32V Adj Positive
STMicroelectronics
1: $9.53
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
242127
RF Adapters - Between Series MCX PLUG TO SMA JACK ...
Amphenol Connex
1: $12.68
501603B00000G
Heat Sinks BLACK ANODIZE TO-3
Aavid Thermalloy
1: $1.10
481-0102
Cable Ties WHITE 3.9"
Eagle Plastic Devices
1: $0.07
CMF601K0000FHEK
Metal Film Resistors - Through Hole 1/2watt 1Kohms ...
Vishay/Dale
1: $0.24
MPSA42
Transistors Bipolar - BJT NPN Transistor High Volt ...
Fairchild Semiconductor
1: $0.37
EKMG100ELL220ME11D
Aluminum Electrolytic Capacitors - Leaded 10volts ...
United Chemi-Con
1: $0.13
OD8025-12LB
Fans Fan 80x25 12VDC Ball Wire 26cfm 23dBA
Orion Fans
1: $9.99
7100-410
PCBs & Breadboards .1" Grid .042" Holes 4.0"X 10.0 ...
Twin Industries
1: $9.00
9308
Screws & Fasteners 3/8 6-32 STEEL PAN
Keystone Electronics
1: $0.10
273-160K-RC
Metal Film Resistors - Through Hole 160Kohms 1% 50 ...
Xicon
1: $0.14
273-1.87K-RC
Metal Film Resistors - Through Hole 1.87Kohms 1% 5 ...
Xicon
1: $0.14
273-16K-RC
Metal Film Resistors - Through Hole 16Kohms 1% 50P ...
Xicon
1: $0.14
G60-4
Fan Cords & Accessories Wire FanGuard Chrome for F ...
Orion Fans
1: $1.40

0000000015-0810-41false