|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
670-OD402012HB
Manufacturer Part #:

OD4020-12HB

Manufacturer:

Description:
DC Fans Fan 40x20 12VDC Ball Wire 7.5cfm 30dBA
Mouser Online Catalog Page 2,844, Mouser Online Catalog
PDF Page 2,844, PDF Catalog Page
OD4020-12HB Datasheet OD4020-12HB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Orion Fans
Product Category: DC Fans
RoHS: RoHS Compliant Details
Product: DC Fans
Type: Brushless Axial Fans
Size: 40 mm
Frame Dimensions - mm: 40 mm x 40 mm x 20 mm
Operating Supply Voltage: 12 VDC
Airflow: 7 CFM
Speed: 7000 RPM
Brand: Orion Fans
Bearing Type: Ball
Noise: 30 dBA
Power Rating: 0.08 W
Housing Material: Polybutylene Terephthalate (PBT)
Current Type: DC
Height: 40 mm
Length: 40 mm
Packaging: Bulk
Series: OD4020
Termination Style: Wire Leads
Width: 20 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NE57814DD,518 Power Management Specialized 2,325
MOD5234-100IR Ethernet Modules 171
1269 RF Adapters - Between Series 138
104257-2 Headers & Wire Housings 20,751
104257-1 Headers & Wire Housings 33,887
104257-3 Headers & Wire Housings 17,710
OD6025-12HB DC Fans 630
08149 Fan Accessories 2,146
OD4020-12HSS DC Fans 96
OD6015-12HB DC Fans 23
Real Time Availability
Stock:
203 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.50
10:
$9.33
25:
$8.61
50:
$8.31
100:
$7.90
250:
$7.42
500:
$7.27
$7.02

To add to a project, please Log In.

137676470 193569451 100300003 1096961975-0810-40false