Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
670-OD251012HB
Manufacturer Part #:

OD2510-12HB

Manufacturer:

Description: Fans Fan 25x10 12VDC Ball Wire 2.7cfm 31dBA
Silverlight Page 2,794, Mouser Enhanced Catalog
PDF Page 2,794, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Orion Fans
Product Category: Fans
RoHS: RoHS Compliant Details
Product: Fans
Current Type: DC
Supply Voltage: 12 V
Airflow: 2.7 CFM
Bearing Type: Ball
Noise: 31 dBA
Speed: 12000 RPM
Power Rating: 0.09 W
Frame Dimensions (mm): 25 mm x 25 mm x 10 mm
Housing Material: Polybutylene Terephthalate (PBT)
Termination Style: Wire Leads
Series: OD2510
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.26
  10: $12.87
  25: $12.48
  50: $11.86

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM323T
Linear Regulators - Standard 5.0V 3.0A Positive
STMicroelectronics
1: $1.56
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.17
504102B00000G
Heat Sinks TO-220 VERT 15.6 TR NARROW CHANNEL
Aavid Thermalloy
1: $0.73
7139DG
Heat Sinks TO-220 HORZ 28.3 TR
Aavid Thermalloy
1: $0.60
OD4010-12HB
Fans Fan 40x10 12VDC Ball Wire 7.6cfm 33dBA
Orion Fans
1: $9.99
929850-01-08-30
Headers & Wire Housings 8P 1ROW STRT SOCKET
3M Electronic Solutions Division
1: $1.59
MF1/4CCT52R1R00F
Metal Film Resistors - Through Hole 1/4W 1.00 ohm ...
KOA Speer
1: $0.33
SKHHLQA010
Tactile Switches 6.0x6.0x8.35mm 100gf
ALPS
1: $0.30
CRCW12064K70FKEB
Thick Film Resistors - SMD 1/4watt 4.7Kohms 1%
Vishay/Dale
1: $0.56
RK73H3ATTE3010F
Thick Film Resistors - SMD 1watts 301ohms 1%
KOA Speer
1: $0.40
4610H-101-472LF
Resistor Networks & Arrays 10pins 4.7Kohms Bussed
Bourns
1: $0.58
UVR1E102MPD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.69
RK73H3ATTE6810F
Thick Film Resistors - SMD 1watts 681ohms 1%
KOA Speer
1: $0.40
UHN1A222MPD
Aluminum Electrolytic Capacitors - Leaded 10volts ...
Nichicon
1: $1.83
293D107X9016D2TE3
Tantalum Capacitors - Solid SMD 100uF 16volts 10% ...
Vishay/Sprague
1: $1.61
ABL-4.000MHZ-B2
Crystals +/-20ppm 4MHZ FUNDAMENTAL
ABRACON
1: $0.39
74216-510-000 LH57-130 Black Kit
Enclosures, Boxes, & Cases 5.5W X 7.25L X 1.5H Bla ...
PacTec
1: $10.74
CRCW1206301RFKEA
Thick Film Resistors - SMD 1/4watt 301ohms 1%
Vishay/Dale
1: $0.21
RK73B2BTTDD102J
Thick Film Resistors - SMD 1/4watts 1Kohms 5%
KOA Speer
1: $0.10
CRCW1206100KJNEB
Thick Film Resistors - SMD 1/4watt 100Kohms 5%
Vishay/Dale
1: $0.48

137676470 156977623 193569451