|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
670-OD1238-60HB
Manufacturer Part #:

OD1238-60HB

Manufacturer:

Description:
DC Fans Fan DC 120x38mm 60V 115CFM Ball Salt Fog
Mouser Online Catalog Page 2,845, Mouser Online Catalog
PDF Page 2,845, PDF Catalog Page
OD1238-60HB Datasheet OD1238-60HB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Orion Fans
Product Category: DC Fans
RoHS: RoHS Compliant Details
Product: DC Fans
Type: Brushless Axial Fans
Size: 120 mm
Frame Dimensions - mm: 120 mm x 120 mm x 38 mm
Operating Supply Voltage: 60 VDC
Airflow: 115 CFM
Speed: 2600 RPM
Pressure Type: 7.6 mmAq
Brand: Orion Fans
Bearing Type: Dual Ball
Noise: 41 dBA
Housing Material: Polybutylene Terephthalate (PBT)
Current Type: DC
Height: 120 mm
Length: 120 mm
Packaging: Bulk
Series: Salt Fog Protection
Termination Style: Wire Leads
Width: 38 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1051016:0001 Terminal Block Tools & Accessories 2,452
3030271 Terminal Block Tools & Accessories 422
3044102 DIN Rail Terminal Blocks 10,017
08170 Fan Accessories 2,963
3030187 Terminal Block Tools & Accessories 665
3044652 DIN Rail Terminal Blocks 137
PR01000101502JR500 Metal Film Resistors - Through Hole 5,620
CCF0715K0JKE36 Metal Film Resistors - Through Hole 9,128
MPC5HDW12.0 LED Panel Mount Indicators 13
0708030 Fixed Terminal Blocks 54
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$25.34
5:
$24.89
10:
$23.75
25:
$22.18
50:
$21.06
100:
$19.79
250:
$19.40
500:
$19.32

To add to a project, please Log In.

158292729 192956444 100300003 109696197