Product Detail   





Images are for reference only
See Product Specifications


Mouser Part #: 670-OD1232-SPOT
Manufacturer Part #: OD1232-SPOT
Manufacturer: Orion Fans
Description: Fans & Blowers 120VAC / 60Hz Input 19W, 47dBA
PDF Data Sheet

Manufacturer: Orion Fans
Product Category: Fans & Blowers
RoHS: RoHS Compliant Details
Current Type: DC
Airflow: 65 CFM to 120 CFM
Bearing Type: Dual Ball
Noise: 47 dBA
Speed: 1600 RPM
Frame Dimensions (mm): 120 mm x 32 mm
Housing Material: Polybutylene Terephthalate
Termination Style: Wire Leads
Product: Fans


Availability 
Stock: 
3 Can Ship Immediately

On Order: 0

Factory Lead-Time: 2 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $36.00
10 $34.23
25 $32.45
50 $31.24
 
More: Get Quote

To add to a project, please Log In.
112359498