Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
670-OA80AP221WB
Manufacturer Part #:

OA80AP-22-1WB

Manufacturer:

Description: Fans Fan 80x38 220VAC Ball Wire 31cfm
Silverlight Page 2,793, Mouser Enhanced Catalog
PDF Page 2,793, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Orion Fans
Product Category: Fans
RoHS: RoHS Compliant Details
Product: Fans
Current Type: AC
Supply Voltage: 230 V
Airflow: 31 CFM
Bearing Type: Ball
Noise: 29 dBA
Speed: 3000 RPM
Power Rating: 12 W
Frame Dimensions (mm): 80 mm x 80 mm x 38 mm
Housing Material: Aluminum
Termination Style: Wire Leads
Series: OA80
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11 Can Ship Immediately

On Order: 54 View Delivery Dates  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.92
  10: $13.22
  25: $12.35
  50: $11.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CP2102-GM
I/O Controller Interface IC USB to UART Bdg Chip
Silicon Labs
1: $2.75
GP1272F2
Sealed Lead Acid Battery 12V 7.2Ah .250" Faston ta ...
CSB
1: $22.69
132134
RF Connectors SMA STRAIGHT PCB RECEPTACLE
Amphenol Connex
1: $3.15
UA78M33CDCYR
Linear Regulators - Standard 3.3V 500mA Fixd Pos
Texas Instruments
1: $0.37
142-0701-501
RF Connectors PC R/A BLHD JCK GLD .155" LEGS
Johnson / Emerson Connectivity Solutions
1: $10.49
GCM31CR71H225KA55L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.29
1546413-3
Ethernet & Telecom Connectors BLKHD PASSTHRU W/JCK
TE Connectivity
1: $27.16
DF11-4DS-2C
Headers & Wire Housings 2MM RECEPT HOUSING 4P DUAL ...
Hirose Connector
1: $0.35
125LS30-R
Ceramic Disc Capacitors 250V 0.03uF 20%
Vishay/Cera-Mite
1: $3.27
G5V-2-H-DC12
Low Signal Relays - PCB ThruHole Sealed 2A DPDT 12 ...
Omron Electronics
1: $2.74
OA80AP-11-1WB
Fans Fan 80x38 115VAC Ball Wire 31cfm
Orion Fans
1: $12.96
OD1238-12HSS
Fans Fan 120x38 12VDC SealSleeve LW 105cfm
Orion Fans
1: $10.00
JF15CP2F
Tactile Switches SPST RND/RND GREEN
NKK Switches
1: $2.93
G80-18
Fan Cords & Accessories Wire FanGuard Chrome for F ...
Orion Fans
1: $0.79
C322C104M1U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.31
G80P
Fan Cords & Accessories Plastic Fan Guard for Fan ...
Orion Fans
1: $1.00
185E24
Power Transformers 80VA 24VCT / 12V Terminal Conne ...
Hammond Manufacturing
1: $24.42
PS0SXDS60
AC Power Entry Modules 6A DUAL FUSE SNAP IN MOUNT
TE Connectivity / Corcom
1: $21.74
SEA100M1HBK-0607P
Aluminum Electrolytic Capacitors - Leaded 50V 10uF ...
Lelon
1: $0.15
CM12T-AA1800NM
Battery Packs AA 1800 mAh 9.6V
Unspecified
1: $27.72

000000001