|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
670-OA80AP111TB
Manufacturer Part #:

OA80AP-11-1TB

Manufacturer:

Description:
AC Fans Fan AC 80x35mm 115V Ball 31CFM Terminals
Mouser Online Catalog Page 2,843, Mouser Online Catalog
PDF Page 2,843, PDF Catalog Page
OA80AP-11-1TB Datasheet OA80AP-11-1TB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Orion Fans
Product Category: AC Fans
RoHS: RoHS Compliant Details
Product: AC Fans
Size: 80 mm
Operating Supply Voltage: 115 VAC
Airflow: 31 CFM
Brand: Orion Fans
Bearing Type: Ball
Noise: 29 dBA
Speed: 3000 RPM
Power Rating: 12 W
Frame Dimensions - mm: 80 mm x 80 mm x 38 mm
Housing Material: Aluminum
Termination Style: Terminals
Series: OA80AP
Current Type: AC
Height: 80 mm
Length: 80 mm
Packaging: Bulk
Factory Pack Quantity: 1500
Width: 38 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OA109AP-11-1TB AC Fans 963
1-480701-0 Pin & Socket Connectors 25,038
60617-1 Pin & Socket Connectors 76,549
KRE2ANA1BBD Rocker Switches 1,345
OA825AP-11-1TB AC Fans 87
22-01-3037 Headers & Wire Housings 54,808
G80-18 Fan Accessories 367
40-9538M D-Sub Adapters & Gender Changers 503
40-9538F D-Sub Adapters & Gender Changers 483
C45-72P Fan Accessories 310
Real Time Availability
Stock:
492 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.31
10:
$15.03
25:
$13.87
50:
$13.40
100:
$12.72
250:
$11.96
500:
$11.72
$11.31

To add to a project, please Log In.

100300003