|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
670-OA60AP111WB
Manufacturer Part #:

OA60AP-11-1WB

Manufacturer:

Description:
AC Fans Fan AC 60x30mm 115V Ball 11CFM Wires
Mouser Online Catalog Page 2,843, Mouser Online Catalog
PDF Page 2,843, PDF Catalog Page
OA60AP-11-1WB Datasheet OA60AP-11-1WB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Orion Fans
Product Category: AC Fans
RoHS: RoHS Compliant Details
Product: AC Fans
Size: 60 mm
Operating Supply Voltage: 115 VAC
Airflow: 11 CFM
Brand: Orion Fans
Bearing Type: Dual Ball
Noise: 28 dBA
Speed: 3100 RPM
Power Rating: 4 W
Frame Dimensions - mm: 60 mm x 60 mm x 30 mm
Housing Material: Aluminum
Termination Style: Wire Leads
Series: OA60AP
Current Type: AC
Height: 60 mm
Length: 60 mm
Packaging: Bulk
Width: 30 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
880-06/003 Power Line Filters 506
G3NA-210B-DC5-24 Solid State Relays - Industrial Mount 337
08147 Fan Accessories 697
G60-4 Fan Accessories 286
OA60AP-22-1WB AC Fans 101
GRM120-30 Fan Accessories 41
WMG60M Fan Accessories 40
73-7797-3 Ethernet Cables / Networking Cables 27
N010-010-GY Ethernet Cables / Networking Cables 45
Real Time Availability
Stock:
228 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.89
10:
$16.59
25:
$15.31
50:
$14.78
100:
$14.04
250:
$13.20
500:
$12.93

To add to a project, please Log In.

100300003