|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
670-OA5920-23TB
Manufacturer Part #:

OA5920-23TB

Manufacturer:

Description:
AC Fans Fan AC 172x150x51mm 230V Ball Trm 180CFM
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Orion Fans
Product Category: AC Fans
RoHS: RoHS Compliant Details
Product: AC Fans
Size: 172 mm
Operating Supply Voltage: 230 VAC
Airflow: 180 CFM
Brand: Orion Fans
Bearing Type: Dual Ball
Noise: 47 dBA
Speed: 3000 RPM
Power Rating: 41 W
Frame Dimensions - mm: 172 mm x 150 mm x 51 mm
Housing Material: Aluminum
Termination Style: Terminals
Series: OA5920
Current Type: AC
Height: 150 mm
Length: 172 mm
Packaging: Bulk
Width: 51 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$33.26
5:
$32.67
10:
$31.18
25:
$29.11
50:
$27.65
100:
$25.98
250:
$25.46

To add to a project, please Log In.

100300003