Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
670-OA4715-23TB
Manufacturer Part #:

OA4715-23TB

Manufacturer:

Description: Fans Fan 120x38 230VAC Ball Term 105cfm
Silverlight Page 2,793, Mouser Enhanced Catalog
PDF Page 2,793, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Orion Fans
Product Category: Fans
RoHS: RoHS Compliant Details
Product: Fans
Current Type: AC
Supply Voltage: 230 V
Airflow: 105 CFM
Bearing Type: Ball
Noise: 43 dBA
Speed: 3000 RPM
Power Rating: 20 W
Frame Dimensions (mm): 120 mm x 120 mm x 38 mm
Housing Material: Aluminum
Termination Style: Terminals
Series: OA4715
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
144 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.71
  10: $10.45
  25: $10.02
  50: $9.57
  100: $9.22

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2-5174339-5
D-Sub Standard Connectors 050" 068P VRT PCB
TE Connectivity / AMP
1: $18.91
OA109AP-11-1TB
Fans Fan 120x38 115VAC Ball Term 110cfm
Orion Fans
1: $14.51
G2R-1-E-DC12
General Purpose Relays High-Capacity SPDT Vented 1 ...
Omron Electronics
1: $3.60
206060-1
Standard Circular Connector PLUG 4 POSITION shell ...
TE Connectivity / AMP
1: $4.03
OA4715-12TB
Fans Fan 120x38 120VAC Ball Term 105cfm
Orion Fans
1: $10.71
3231
Cable Mounting & Accessories .17" - .47" CABLE NPT ...
Heyco
1: $1.05
108-0302-001
Test Plugs & Test Jacks BANANA PLUG RED
Johnson / Emerson Connectivity Solutions
1: $1.61
FQP3P50
MOSFET 500V P-Channel QFET
Fairchild Semiconductor
1: $1.17
3031212
DIN Rail Terminal Blocks ST 2.5
Phoenix Contact
1: $1.50
3022276
Terminal Block Tools & Accessories CLIPFIX 35-5
Phoenix Contact
1: $1.00
VN01 016 0002 1
Heavy Duty Power Connectors STAMPED MALE CONTACT 2 ...
Amphenol Tuchel
1: $0.40
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.15
4808-3004-CP
IC & Component Sockets 8P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.19
G109-15A
Fan Cords & Accessories Wire FanGuard Chrome for F ...
Orion Fans
1: $0.87
OD4020-24HSS
Fans 24VDC .09A 7800RPM 9CFM 32dBA 40x20mm
Orion Fans
1: $4.65
3036178
DIN Rail Terminal Blocks ST 35
Phoenix Contact
1: $25.03
3030417
Terminal Block Tools & Accessories D-ST 2.5
Phoenix Contact
1: $0.80
3200535
Terminals 4mm GY 12AWG
Phoenix Contact
1: $0.29
PPGP191202BK1
Racks & Rack Cabinet Accessories 2-FAN PANEL 4.7" ...
Hammond Manufacturing
1: $16.34
12-0513-10T
IC & Component Sockets PIN LINE COLLET SCKT SOLDER ...
Aries
2: $2.04

000000001