Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
670-OA4715-12TB
Manufacturer Part #:

OA4715-12TB

Manufacturer:

Description: Fans Fan 120x38 120VAC Ball Term 105cfm
Silverlight Page 2,793, Mouser Enhanced Catalog
PDF Page 2,793, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Orion Fans
Product Category: Fans
RoHS: RoHS Compliant Details
Product: Fans
Current Type: AC
Supply Voltage: 120 V
Airflow: 105 CFM
Bearing Type: Ball
Noise: 43 dBA
Speed: 3000 RPM
Power Rating: 20 W
Frame Dimensions (mm): 120 mm x 120 mm x 38 mm
Housing Material: Aluminum
Termination Style: Terminals
Series: OA4715
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
539 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.71
  10: $10.45
  25: $10.02
  50: $9.57
  100: $9.22

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN754410NEE4
Peripheral Drivers & Components - PCIs Quad Half-H ...
Texas Instruments
1: $2.16
TS-15-A
Racks & Rack Cabinet Accessories TEMP-STAT
Bud Industries
1: $22.00
580200B00000G
Heat Sinks HEAT SINK DIP-14/16
Aavid Thermalloy
1: $0.67
577202B00000G
Heat Sinks TO-220 HORIZ/VERT SLIM CHANNEL STYLE
Aavid Thermalloy
1: $0.32
161-MJ355W-EX
Phone Connectors PHONE 3.5MM STEREO
Kobiconn
1: $1.51
G109-15A
Fan Cords & Accessories Wire FanGuard Chrome for F ...
Orion Fans
1: $0.87
PN2222ABU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.19
PK-12N40PQ
Audio Indicators & Alerts CONSTANT, 3-15VDC 4.1KHZ ...
Mallory Sonalert
1: $4.33
EEU-FR1V330
Aluminum Electrolytic Capacitors - Leaded 35VDC 33 ...
Panasonic Electronic Components
1: $0.09
140-50S2-470J-RC
Ceramic Disc Capacitors 50V 47pF SL 5% Tol
Xicon
1: $0.09
T73YB104KT20
Trimmer Resistors - Through Hole 1/4"SQ V/ADJ 100K
Vishay/Sfernice
1: $0.73
PN2907ABU
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.11
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
1N914
Diodes - General Purpose, Power, Switching 100V Io ...
Central Semiconductor
1: $0.13
KBPC2502T/W
Bridge Rectifiers 200V 25A Bridge Rectifier
GeneSiC Semiconductor
1: $2.22
C45-2DC72P
Fan Cords & Accessories Fan Cord 45deg. 2pos 72" N ...
Orion Fans
1: $5.46
LCA110
Solid State Relays - PCB Mount SPST-NO 6PIN DIP
Clare
1: $1.90
C45-24
Fan Cords & Accessories Fan Cord 45 Degree 24" Blu ...
Orion Fans
1: $1.43
110-91-306-41-001000
IC & Component Sockets 6P TIN PIN GOLD CONT
Mill-Max
1: $1.23
RDER71E103K0K1C03B
Multilayer Ceramic Capacitors MLCC - Leaded 10000p ...
Murata Electronics
500: $0.14

000000001