Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
670-OA302
Manufacturer Part #:

OA302

Manufacturer:

Description: Fan Cords & Accessories 3 FANS 230VAC
PDF Data Sheet
 
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Orion Fans
Product Category: Fan Cords & Accessories
RoHS: RoHS Compliant Details
Type: 3 Fans
Color: Black
Material: Steel
Product: Fan Trays
Voltage Rating: 230 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Factory Drop Ship

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $175.00
  5: $164.77
  10: $157.50
  25: $147.00

To add to a project, please Log In.


This product is also available in:
000000001