|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
670-OA172SAPL111TB
Manufacturer Part #:

OA172SAPL-11-1TB

Manufacturer:

Description:
AC Fans Fan AC 172x38mm 115V Ball 228CFM Terminal
Mouser Online Catalog Page 2,842, Mouser Online Catalog
PDF Page 2,842, PDF Catalog Page
OA172SAPL-11-1TB Datasheet OA172SAPL-11-1TB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Orion Fans
Product Category: AC Fans
RoHS: RoHS Compliant Details
Product: AC Fans
Size: 172 mm
Operating Supply Voltage: 115 VAC
Airflow: 215 CFM
Brand: Orion Fans
Bearing Type: Ball
Noise: 58 dB*
Speed: 3400 RPM
Power Rating: 28 W
Frame Dimensions - mm: 172 mm x 150 mm x 38 mm
Housing Material: Aluminum
Termination Style: Terminals
Series: OA172SAPL
Current Type: AC
Height: 150 mm
Length: 172 mm
Packaging: Bulk
Width: 38 mm
Part # Aliases: OA172SAPL-11-1-TB
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OA109AP-11-1TB AC Fans 991
08170 Fan Accessories 2,963
G172-10HA Fan Accessories 227
OA172SAPL-22-1TB AC Fans 99
OA109AP-11-1TBR AC Fans 19
OA172SAP-11-1TB AC Fans 11
07145-24 Fan Accessories 55
0706647 Terminal Block Tools & Accessories 39
7118N DC Fans 16
Real Time Availability
Stock:
43 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$42.76
5:
$42.00
10:
$40.09
25:
$37.43
50:
$35.55
100:
$33.41
250:
$32.74

To add to a project, please Log In.

100300003