|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
670-OA172AP-22-1WB
Manufacturer Part #:

OA172AP-22-1WB

Manufacturer:

Description:
AC Fans Fan AC 172x51mm 220V Ball 235CFM Wires
Images are for reference only
See Product Specifications
Share |
Manufacturer: Orion Fans
Product Category: AC Fans
RoHS: RoHS Compliant Details
Product: AC Fans
Size: 172 mm
Operating Supply Voltage: 230 VAC
Airflow: 235 CFM
Brand: Orion Fans
Bearing Type: Ball
Noise: 46 dBA
Speed: 3500 RPM
Power Rating: 35 W
Frame Dimensions - mm: 172 mm x 150 mm x 51 mm
Housing Material: Aluminum
Termination Style: Wire Leads
Series: OA172AP
Current Type: AC
Height: 150 mm
Length: 172 mm
Packaging: Bulk
Width: 51 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN65HVD230DR CAN Interface IC 50,979
109S303 AC Fans 28
OA172SAP-22-1TBXC AC Fans 23
TC1264-3.3VDBTR LDO Voltage Regulators 2,516
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$43.29
5:
$42.52
10:
$40.58
25:
$37.89
50:
$35.99
100:
$33.82
250:
$33.14

To add to a project, please Log In.

100300003