Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
670-OA109AP111TB
Manufacturer Part #:

OA109AP-11-1TB

Manufacturer:

Description: Fans Fan 120x38 115VAC Ball Term 110cfm
Silverlight Page 2,793, Mouser Enhanced Catalog
PDF Page 2,793, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Orion Fans
Product Category: Fans
RoHS: RoHS Compliant Details
Product: Fans
Current Type: AC
Supply Voltage: 115 V
Airflow: 99 CFM
Bearing Type: Ball
Noise: 47 dB
Speed: 3100 RPM
Power Rating: 15 W
Frame Dimensions (mm): 120 mm x 120 mm x 38 mm
Housing Material: Aluminum
Termination Style: Terminals
Series: OA109
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
767 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.51
  10: $13.66
  25: $13.06
  50: $12.19
  100: $11.05

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SJ-5027 (BLACK)
Mounting Hardware HEMISPHERE BLK
3M Electronic Specialty
1: $0.30
OA172SAPL-22-1TB
Fans Fan 172x38 220VAC Ball Term 228cfm
Orion Fans
1: $37.74
OA825AP-11-1TB
Fans Fan 80x25 115VAC Ball Term 25cfm
Orion Fans
1: $14.40
34541
Terminals SPADE NYLON 22-16 6
TE Connectivity / AMP
1: $0.24
G109-15A
Fan Cords & Accessories Wire FanGuard Chrome for F ...
Orion Fans
1: $0.87
OA109AP-22-1TB
Fans Fan 120x38 220VAC Ball Term 110cfm
Orion Fans
1: $14.79
02-06-1132
Pin & Socket Connectors CRIMP SKT BULK 24-30
Molex
1: $0.09
DCMC103U050AA2B
Aluminum Electrolytic Capacitors - Screw Terminal ...
Cornell Dubilier
1: $17.60
C45-48P
Fan Cords & Accessories Fan Cord 45 Degree 48" NEM ...
Orion Fans
1: $3.25
770602-4
Headers & Wire Housings CST-100 CONN. 4POS
TE Connectivity / AMP
1: $0.22
WFH160L50RJE
Wirewound Resistors - Chassis Mount 160watt 50ohm ...
Ohmite
1: $34.27
MKP4F044706F00KYSD
Film Capacitors 250VOLTS 4.7uF 10%
WIMA
1: $6.48
MKP1G034706A00KYSD
Film Capacitors 400V .47uF 10% P27.5
WIMA
1: $2.93
GRM120-45
Fan Cords & Accessories Fan Filter 120mm 45 Pores ...
Orion Fans
1: $2.40
2VR3
Power Line Filters 2A WIRE-WIRE LEAD FLANGE MOUNT
TE Connectivity / Corcom
1: $22.63
GRM120-30
Fan Cords & Accessories Fan Filter 120mm 30 Pores ...
Orion Fans
1: $2.40
C45-2DC72P
Fan Cords & Accessories Fan Cord 45deg. 2pos 72" N ...
Orion Fans
1: $5.46
G109-15AB
Fan Cords & Accessories WireGuard for 120mm BlackF ...
Orion Fans
1: $1.23
D2425D
Solid State Relays - Industrial Mount 25A 280VAC D ...
Crydom
1: $75.67
C45-48
Fan Cords & Accessories Fan Cord 45 Degree 48" Blu ...
Orion Fans
1: $1.94

000000001