|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
670-GRM9230
Manufacturer Part #:

GRM92-30

Manufacturer:

Description:
Fan Accessories Fan Filter Kit 92mm 30 Pores Media Black
Mouser Online Catalog Page 2,846, Mouser Online Catalog
PDF Page 2,846, PDF Catalog Page
GRM92-30 Datasheet GRM92-30 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Orion Fans
Product Category: Fan Accessories
RoHS: RoHS Compliant Details
Brand: Orion Fans
Product: Fan Accessories
Type: Filter Kit
Series: GRM92
For Use With: Use On Fans
Packaging: Bulk
Size: 92 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5V-2-DC24 Low Signal Relays - PCB 8,837
206838-1 Standard Circular Connector 1,748
1893 Standoffs & Spacers 9,677
PIC12C509A-04I/P 8-bit Microcontrollers - MCU 1,927
1N4005 Rectifiers 44,217
3-640443-2 Headers & Wire Housings 8,420
OA92AP-11-1TB AC Fans 39
AC-1405 Enclosures, Boxes, & Cases 4
BPA-1505 Enclosures, Boxes, & Cases 14
Real Time Availability
Stock:
34 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.21
10:
$2.17
25:
$2.11
50:
$1.98
100:
$1.78
250:
$1.75
500:
$1.65
$1.61
$1.56

To add to a project, please Log In.

157845746 179804822 100300003