|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
670-GRM4030
Manufacturer Part #:

GRM40-30

Manufacturer:

Description:
Fan Cords & Accessories Fan Filter Kit 40mm 30 Pores Media Black
Mouser Online Catalog Page 2,846, Mouser Online Catalog
PDF Page 2,846, PDF Catalog Page
GRM40-30 Datasheet GRM40-30 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Orion Fans
Product Category: Fan Cords & Accessories
RoHS: RoHS Compliant Details
Brand: Orion Fans
Product: Fan Accessories
Type: Filter Kit
Series: GRM40
For Use With: Use On Fans
Packaging: Bulk
Size: 40 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
205089-1 D-Sub Contacts 110,541
CM8064601538900S R183 CPU - Central Processing Units 53
205090-1 D-Sub Contacts 76,210
LEV200A5NAA General Purpose Relays 144
OD4020-12HSS DC Fans 96
GRM40-45 Fan Accessories 214
0234004.MXP Cartridge Fuses 1,322
G40-2 Fan Accessories 150
G40P Fan Accessories 76
51110-1050 Headers & Wire Housings 4,857
Real Time Availability
Stock:
828 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.44
10:
$1.41
25:
$1.37
50:
$1.28
100:
$1.15
250:
$1.14
500:
$1.07
$1.04
$1.01

To add to a project, please Log In.

157845746 100300003 179804822