|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
670-G10915A
Manufacturer Part #:

G109-15A

Manufacturer:

Description:
Fan Cords & Accessories Wire FanGuard Chrome for Fan Size 120mm
Mouser Online Catalog Page 2,846, Mouser Online Catalog
PDF Page 2,846, PDF Catalog Page
G109-15A Datasheet G109-15A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Orion Fans
Product Category: Fan Cords & Accessories
RoHS: RoHS Compliant Details
Brand: Orion Fans
Product: Fan Accessories
Type: Fan Guards
Series: G109
Color: Black
Length: 115.5 mm
Material: Steel
Packaging: Bulk
Size: 120 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OA109AP-11-1TB AC Fans 991
OD1238PT-12HWB DC Fans 24
OA4715-12TB AC Fans 67
OA109AP-11-1WB AC Fans 61
C45-48P Fan Accessories 795
C45-72P Fan Accessories 310
GRM120-45 Fan Accessories 134
OA109AP-11-2TB AC Fans 37
OA125AP-11-3TB AC Fans 1
C45-48 Fan Accessories 26
Real Time Availability
Stock:
2,456 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.33
10:
$1.30
25:
$1.26
50:
$1.18
100:
$1.06
250:
$1.05
500:
$0.99
$0.968
$0.936

To add to a project, please Log In.

157845746 100300003 1798048225-0802-51false